| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879743-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 35.7 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879743-5 |
8-1879743-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a low 0.1% tolerance and a resistance of 35.7 Ω. Designed for surface mount applications, it boasts a power rating of .1 W and a rated voltage of 75 V, ensuring reliable performance. With its thin film element type, it offers high precision and stability. Its compact 0603 size and solder termination make it easy to integrate into your circuit board. Trust in its quality and durability for your next design.

