| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879743-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 36.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879743-6 |
8-1879743-6
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 36R5 precision resistor, meticulously crafted for optimal performance. This surface-mount component, with a power rating of .1W and a resistance of 36.5Ω, ensures reliable operation in a compact 0603 package. Boasting a tolerance of .1% and a low temperature coefficient of 15PPM, it delivers accurate and stable results even in demanding applications. With a rated voltage of 75V, it's suitable for a wide range of electronic systems. The thin film element construction guarantees high precision and long-term stability, while the solder termination type facilitates easy installation. RoHS compliant and measuring just 1.55 x .8 x .45mm, this resistor is an essential choice for your surface mount projects. Trust in its quality and performance, supplied by a leading manufacturer of passive components.

