| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879743-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 38.3 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879743-8 |
8-1879743-8
Specifications
Detailed Description
Enhance your circuitry with unparalleled precision using this RP 1J 38R3 0.1% Thin Film Precision Resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 38.3 Ω with a tolerance of .1%. Its compact 0603 size and solder termination make it ideal for space-restricted applications. With a power rating of .1 W and a rated voltage of 75 V, it ensures reliable operation even in demanding environments. The 15PPM cut length and thin film element guarantee accurate and stable performance over time. Trust in its quality, as it is RoHS compliant and sourced from a reputable supplier of Surface Mount Resistors. Upgrade your electronic projects with this essential component for precise signal processing.

