| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879744-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879744-5 |
8-1879744-5
Specifications
Detailed Description
Enhance your circuitry with our precision RP 1J 383R resistor, meticulously crafted for optimal performance. With a resistance of 383 ohms and a tolerance of 0.1%, this thin film element guarantees accurate and stable operation. Suitable for surface mount applications, it boasts a compact 0603 size and solder termination, ensuring easy integration onto your PCB. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it offers reliable power dissipation. With RoHS compliance and a low temperature coefficient of 15PPM, this resistor is not only high-performing but also environmentally friendly. Upgrade your electronic designs with our top-of-the-line Surface Mount Resistor.

