| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971798-4 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Keying: | D |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 - .079 in, 1.6 - 2 mm |
| Connector Height: | .29 in, 7.38 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 22.5 mm, .88 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Mating Tab Width: | .02 in, .5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971798-4 |
| SKU: | AMP8-1971798-4 |
8-1971798-4
Specifications
Detailed Description
Introducing the Grace Inertia 2.5 series, our high-quality GI CONN2.5 HDR ASMBLY 8P in vibrant yellow. This new connector assembly features a single row design with through-hole solder termination for easy installation. Constructed with durable nylon housing and brass contacts, it ensures reliable performance in signal applications. With a pitch of 2.5mm, it meets industry standards for voltage (50V AC/DC) and contact amperage (3A). Its compact design, measuring 22.5mm in length and 7.38mm in height, makes it ideal for wire-to-board connections. Operating in a wide temperature range (-55 to 105°C), it is suitable for various environments. This connector, with a UL 94V-0 flammability rating, guarantees safety and quality. RoHS compliance adds to its environmental credentials, while the connector's glow wire rating ensures robustness. Perfect for appliances and other electronic devices, this PCB mount header offers efficient connectivity with its square contact shape and tin plating. With 600 units in a package, it is a cost-effective solution for your assembly needs.

