8-1971800-3

Heilind Number:AMP8-1971800-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1971800-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 HDR ASMBLY 8P RED D1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1971800-3
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Keying:C
Package Quantity:600
Contact Amperage:3 A
Number of Positions:8
Housing Color:Red
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 - .079 in, 1.6 - 2 mm
Connector Height:.29 in, 7.38 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:22.5 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.25 µm, 49.21 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.5 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Glow Wire
Mating Tab Width:.02 in, .5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:8-1971800-3
SKU:AMP8-1971800-3

Detailed Description

Introducing the new Grace Inertia 2.5 housing assembly, crafted for seamless connectivity in electronic applications. This high-quality connector features a striking red design with eight contact positions, ideal for signal transmission. Constructed with durable nylon housing material and brass contacts, it ensures reliable performance in various environments. With a pitch of 2.5mm and solder termination method, it offers easy installation on printed circuit boards. Operating efficiently in temperatures ranging from -30 to 105°C, it meets stringent industry standards for flammability and contact plating. The vertical mount orientation and compact dimensions make it suitable for space-constrained applications. Experience enhanced connectivity with this innovative PCB connector.