| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971800-4 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Keying: | D |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 - .079 in, 1.6 - 2 mm |
| Connector Height: | .29 in, 7.38 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 22.5 mm, .88 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .5 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Mating Tab Width: | .02 in, .5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971800-4 |
| SKU: | AMP8-1971800-4 |
8-1971800-4
Specifications
Detailed Description
Introducing the new Grace Inertia 2.5 Header Assembly, a must-have component for your electronic projects. This high-quality connector features a durable Nylon housing in a vibrant Yellow hue, with a single row design for easy installation. Specially crafted for optimal performance, it offers solder and through-hole termination methods, making it versatile for various applications. The brass contacts ensure reliable connectivity, with a 2.5mm pitch and a maximum voltage rating of 50V AC/DC. With eight positions and a compact vertical mount orientation, it's perfect for signal transmission on printed circuit boards. Meeting UL 94V-0 flammability standards and operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector guarantees safety and efficiency. Upgrade your electronic setups with this essential component, available in a convenient pack of 600.

