| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2118900-1 |
| Gain: | 3.5 dB |
| VSWR: | 2:1 |
| Band Type: | Single Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Antenna Termination Type: | SMA |
| Application: | GNSS |
| SKU: | AMP8-2118900-1 |
8-2118900-1
| Heilind Number: | AMP8-2118900-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2118900-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Eval Board Antenna, Single Band, GNSS, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Multiple Ports
More >>Specifications
Detailed Description
Enhance your GNSS signal reception with this Single Band Eval Board Antenna. Designed for internal/embedded mounting on PCBs, this surface mount antenna features a 3.5 dB gain and 2:1 VSWR, ensuring optimal performance. With a linear polarization and omnidirectional directionality, it offers reliable coverage in all directions. The SMA antenna termination allows for easy connectivity, making it ideal for multiple port applications. Upgrade your GNSS system with this high-quality antenna for enhanced signal strength and accuracy.

