8-2118908-1
Eval Board Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional
Enhance the connectivity of your devices with this high-performance Eval Board Antenna. Designed for triple band operations, it ensures seamless communication over Wi-Fi and Bluetooth frequencies. With a gain of 2.5 dB and an impedance of 50 Ω, it guarantees reliable signal transmission. The innovative surface mount technology and SMA antenna termination make it easy to integrate into any PCB design. Operating in the frequency range of 2400-7125 MHz, with a center frequency of 4762.5 MHz, it offers versatile connectivity options. Its omnidirectional polarization and linear directionality ensure optimal signal reception in all directions. Perfect for applications in wireless communication systems, this antenna is a must-have for any project requiring robust and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-2118908-1 |
Gain: | 2.5 dB |
Band Type: | Triple Band |
Impedance: | 50 Ω |
Antenna Type: | PCB |
Polarization: | Linear |
Directionality: | Omnidirectional |
Mounting Style: | Surface Mount |
Frequency Range: | 2400 - 7125 MHz |
Center Frequency: | 4762.5 MHz |
Antenna Termination Type: | SMA |
Application: | Bluetooth, Wi-Fi |
SKU: | AMP8-2118908-1 |
Product Weight: | 3.69 g / .13 oz |
Number of Ports: | 1 |
Band Type: | Triple Band |
Product Height: | 1.76 mm / .069 in |
Product Length: | 35.6 mm / 1.401 in |
Product Width: | 39.8 mm / 1.567 in |
Impedance: | 50 Ω |
Antenna Operation: | Passive |
Polarization: | Linear |
Coverage Type: | Omnidirectional |
Precision Level: | Standard |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |