8-215079-8
MICRO-MATCH FOB.18P
Elevate your industrial connectivity with the Micro-MaTch FOB.18P, a high-performance connector assembly designed for reliable signal transmission. Featuring a receptacle gender and through-hole termination method, this connector ensures secure and durable PCB connections. Its 18 positions, housed in red polyester GF material with UL 94V-0 flammability standard, guarantee both safety and efficiency in operation. With a pitch of 1.27mm, it accommodates fine-tuned applications while offering a voltage rating of 100V AC/DC. The dual-beam contact design, plated with tin over nickel, facilitates optimal signal transmission with an amperage of 1A. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Its compact profile, vertical mount orientation, and kinked solder tails for PCB retention make it easy to integrate into your system. RoHS compliant and meticulously engineered, the Micro-MaTch FOB.18P is the ideal choice for demanding industrial applications requiring a robust and dependable connector solution. Elevate your industrial connectivity with the Micro-MaTch FOB.18P, a high-performance connector assembly designed for reliable signal transmission. Featuring a receptacle gender and through-hole termination method, this connector ensures secure and durable PCB connections. Its 18 positions, housed in red polyester GF material with UL 94V-0 flammability standard, guarantee both safety and efficiency in operation. With a pitch of 1.27mm, it accommodates fine-tuned applications while offering a voltage rating of 100V AC/DC. The dual-beam contact design, plated with tin over nickel, facilitates optimal signal transmission with an amperage of 1A. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Its compact profile, vertical mount orientation, and kinked solder tails for PCB retention make it easy to integrate into your system. RoHS compliant and meticulously engineered, the Micro-MaTch FOB.18P is the ideal choice for demanding industrial applications requiring a robust and dependable connector solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-215079-8 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 250 |
Contact Amperage: | 1 A |
Number of Positions: | 18 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .16 in, 4 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 24.9 mm, .98 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-215079-8 |
SKU: | AMP8-215079-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |