8-215083-4
MICRO-MATCH MOW.14P
Enhance your industrial connectivity with the MICRO-MATCH MOW.14P from our Micro-MaTch Industrial series. This Connector Assembly, featuring a Plug gender and durable Polyester - GF housing material, ensures secure and reliable connections. Its Insulation Displacement Crimp (IDC) termination method, along with Phosphor Bronze contacts, guarantees efficient signal transmission. With a pitch of 1.27 mm and voltage rating of 100 V AC/DC, this 14-position connector is perfect for various applications. The UL 94V-0 rated housing in vibrant red offers both safety and visibility. Operating in a wide temperature range from -40 to 105 °C, it is suitable for demanding environments. Designed for use with Ribbon Cable, this connector is ideal for cable-to-board setups. Tin over Nickel plating on the contacts ensures longevity and optimal performance. With a contact design tailored for press-fit applications and signal transmission, it meets the highest industrial standards. RoHS compliant and meticulously engineered, this connector provides peace of mind for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-215083-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 250 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 14 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .27 in, 6.8 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0285 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 21.3 mm, .838 in |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Male-On-Wire |
Vacuum Tape: | Without |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-215083-4 |
SKU: | AMP8-215083-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |