8-2176088-2
RP 1J 0.166W 6K34 0.1% 25PPM 1K RL
Enhance your circuitry with this high-precision 0603 surface mount resistor, meticulously crafted for optimal performance. Boasting a power rating of 0.166W and a resistance value of 6.34 KΩ with a tight tolerance of 0.1%, it ensures stable and accurate operation even in demanding applications. This thin film resistor guarantees reliability, with a rated voltage of 100V and RoHS compliance for environmentally conscious manufacturing. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination make it easy to integrate, while its exceptional quality, with 25PPM and 1K RL specifications, make it a must-have component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-2176088-2 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 6.34 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-2176088-2 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J6K34BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |