| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176230-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.9 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176230-1 |
8-2176230-1
| Heilind Number: | AMP8-2176230-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176230-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 3 watts and a resistance of 3.9 MΩ, it's perfect for handling various circuit applications. Designed for surface mount installation, its compact 6.35 x 3.2 x .55 mm dimensions make it easy to integrate into your designs. The thick film element ensures reliable performance, while the 5% tolerance guarantees accuracy. Whether you're a hobbyist or a professional, this resistor is a must-have for your kit. Please note, this product is not RoHS compliant. Elevate your electronic creations with the Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


