8-2176244-4

Heilind Number:AMP8-2176244-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176244-4
ECAD Model:
3D Model

Description:

CRGS0805 5% 8M2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176244-4
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:8.2 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176244-4

Detailed Description

Enhance circuit performance with our CRGS0805 5% 8M2 Surface Mount Resistor, designed for precise resistance control in electronic applications. With a power rating of .5 W and a resistance of 8.2 MΩ, this general purpose resistor ensures reliable operation at a rated voltage of 150 V. Featuring a compact 0805 size and solder termination, it is easily integrated into PCB layouts. The thick film element technology offers high stability and accuracy, while the 5% tolerance guarantees consistent performance. RoHS compliance ensures environmental responsibility, making it an ideal choice for various electronic projects. Upgrade your designs with this Surface Mount Resistor for optimal functionality.