| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176254-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.53 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176254-8 |
8-2176254-8
Specifications
Detailed Description
Enhance precision in your electronic applications with this CPF 0603 surface mount resistor. Measuring at 1.55 x .8 x .45 mm, it boasts a thin film element with a tolerance of .1% for accurate performance. With a resistance of 4.53 Ω and a power rating of .063 W, it's designed to handle up to 50 V. Operating at a low temperature coefficient of 25ppm, it ensures stable and reliable functionality. Featuring solder termination and RoHS compliance, this resistor is ideal for various circuit board designs, offering quality and efficiency in a compact package.

