8-2176254-9

Heilind Number:AMP8-2176254-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R64 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.64 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176254-9

Detailed Description

Enhance your electronic circuits with this precision resistor, crafted for optimal performance. Measuring a mere 1.55 x .8 x .45 mm, it's compact yet powerful, with a resistance of 4.64 Ω and a tolerance of .1%. Its thin film element ensures reliability, while its rated voltage of 50V and power rating of .063W make it suitable for a variety of applications. With a low temperature coefficient of 25ppm and a surface mount design, it's a versatile component for your projects. Upgrade to this high-quality resistor and experience improved efficiency in your designs.