| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176280-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 392 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176280-5 |
8-2176280-5
Specifications
Detailed Description
Enhance circuit performance with this ultra-precise CPF 0402 resistor, boasting a resistance value of 392KΩ with a remarkable tolerance of 0.1% and low temperature coefficient of 25ppm. Designed for high-precision applications, this surface-mount component offers reliable performance with a power rating of .063 W and a rated voltage of 25 V. Its thin film element ensures stable and accurate resistance values, while two solder terminations facilitate easy installation. Measuring just 1 x .5 x .3 mm, it is ideal for space-constrained PCB designs. Non-RoHS compliant. Elevate your electronics projects with this Surface Mount Resistor.

