RP73PF1E750RBTD

RP 1E 0.1W 750R 0.1% 25PPM 5K RL

Enhance your circuitry with this precision resistor, meticulously engineered for optimal performance. Featuring a resistance of 750 ohms with a tight tolerance of 0.1%, it ensures reliable and accurate operation in your electronic designs. With a power rating of 0.1W and a rated voltage of 25V, this surface mount resistor is suitable for a wide range of applications. Crafted with thin film technology, it guarantees high precision and stability, while its compact 0402 size makes it easy to integrate into your PCB layout. Whether you're working on industrial machinery or consumer electronics, this resistor is a crucial component for maintaining signal integrity and efficiency in your circuitry. Trust in its quality construction and performance, backed by industry-standard compliance and reliability. Elevate your electronic projects with the precision and dependability of this surface mount resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RP73PF1E750RBTD
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176305-2
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Operating Temperature Range:-55 - 155 °C
Temperature Coefficient:±25 ppm/°C
Part Alias:8-2176305-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: