8-2176307-9
RP 1E 0.1W 102K 0.1% 25PPM 5K RL
Enhance precision in your electronic circuits with our RP 1E 0.1W Thin Film Precision Resistor. With a resistance rating of 102 KΩ and a tolerance of 0.1%, this surface mount resistor ensures reliable performance even in demanding applications. Operating at a rated voltage of 25V and a power rating of 0.1W, it is designed for efficiency and durability. Measuring just 1 x 0.5 x 0.3 mm, it offers space-saving benefits without compromising on quality. With a low temperature coefficient of 25PPM and two solder terminations, this resistor guarantees stability and ease of installation. Trust in its high-quality construction for optimal performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-2176307-9 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 102 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-2176307-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-2176307-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |