8-2176308-8

Heilind Number:AMP8-2176308-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176308-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 8R87 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176308-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:8.87 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176308-8

Detailed Description

Enhance your electronic projects with this precision resistor, offering a 0.1W power rating and a resistance of 8.87Ω with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor is reliable and efficient, with a rated voltage of 50V and low temperature coefficient of 25PPM. Its compact 0402 size and solder termination make it easy to integrate, while its RoHS compliance ensures environmental responsibility. Perfect for demanding circuitry, this resistor guarantees accuracy and performance in a variety of applications. Elevate your designs with the quality and precision of this surface mount resistor.