| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176315-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176315-1 |
8-2176315-1
| Heilind Number: | AMP8-2176315-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176315-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this MELF SMA-A resistor. Designed to deliver exceptional accuracy, it boasts a 1% tolerance and a resistance of 33 ohms, perfect for maintaining signal integrity. With a power rating of 0.4W and a rated voltage of 200V, it ensures reliable performance in a variety of applications. Its compact size and surface mount design make it easy to integrate into your PCB layout, while its thin film element construction guarantees long-lasting durability. Rest assured of its quality, as it meets industry standards for performance and reliability. Upgrade your electronic projects with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


