8-2176315-5

MELF SMA-A 68R 1% 50PPM 0204 0.4W

Enhance circuit performance with our MELF SMA-A precision resistor, meticulously crafted for accuracy and reliability. This ultra-compact component boasts a low resistance of 68 Ω with a tight tolerance of 1%, ensuring consistent and precise signal control. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it's ideal for a variety of electronic applications. With a thin film element and surface mount termination, installation is a breeze, while its 50PPM temperature coefficient guarantees stability under varying environmental conditions. Trust in the quality of our Surface Mount Resistors to optimize your circuitry with unparalleled efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176315-5
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176315-5
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Operating Temperature Range:-55 - 155 °C
Temperature Coefficient:±50 ppm/°C
Part Alias:8-2176315-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: