8-2176363-8

Heilind Number:AMP8-2176363-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176363-8
ECAD Model:
3D Model

Description:

RQ 0402 3K48 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176363-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176363-8

Detailed Description

Achieve precision in your electronic projects with this 0402 surface mount resistor. Boasting a resistance of 3.48 KΩ with a tolerance of .1%, this ultra-compact component ensures accurate performance. Its thin film element and low power rating of .0625 W make it ideal for high-precision applications. With a rated voltage of 50 V and a temperature coefficient of 10PPM, it guarantees stability under varying conditions. Solder termination offers easy installation, and its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained designs. Whether you're a hobbyist or a professional, this precision resistor is a must-have for your toolkit.