8-2176365-7

Heilind Number:AMP8-2176365-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176365-7
ECAD Model:
3D Model

Description:

RQ 0603 316R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176365-7
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176365-7

Detailed Description

Achieve precise resistance with this 0603 chip resistor, featuring a resistance value of 316 ohms with a tolerance of 0.1%. Engineered with thin film technology, it ensures high accuracy and stability, making it ideal for demanding applications. With a power rating of 0.15 W and a rated voltage of 75 V, it offers reliable performance. Designed for surface mount installation, it measures 1.55 x 0.8 x 0.45 mm, making it compact and efficient. This resistor, with its low 10PPM TCR, is a quality component for various electronic circuits, guaranteeing consistent and dependable operation.