| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176367-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176367-8 |
8-2176367-8
| Heilind Number: | AMP8-2176367-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176367-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality chip resistor, perfect for a variety of electronic applications. Measuring just 1.55 x .8 x .45 mm, it boasts a power rating of .15 W and a resistance of 37.4 KΩ with a tight tolerance of .1%. Built with a thin film element, it guarantees accuracy and reliability, even in high-performance circuits. RoHS compliant and rated for 75 V, this surface mount resistor is ideal for use in compact devices where space is at a premium. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


