8-2176378-5

Heilind Number:AMP8-2176378-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176378-5
ECAD Model:
3D Model

Description:

RQ 0805 75R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176378-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176378-5

Detailed Description

Enhance precision in your electronic circuits with this RQ 0805 thin film resistor. With a resistance of 75 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 100 V and a power rating of .2 W, it is suitable for various applications. Designed for surface mount installation, it has two solder termination points for easy connectivity. Measuring 2 x 1.25 x .5 mm, it is compact yet efficient. With a low temperature coefficient of 10PPM, it offers stable operation even in demanding environments. ROHS compliance further guarantees its quality and environmental responsibility. Upgrade your designs with this high-quality precision resistor.