8-2176379-5

Heilind Number:AMP8-2176379-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176379-5
ECAD Model:
3D Model

Description:

RQ 0805 806R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176379-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:806 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176379-5

Detailed Description

Enhance precision in your electronic projects with this high-performance 0805 thin film resistor. With a resistance of 806 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. Designed for surface mount applications, it features two solder terminations for easy installation. Operating at a power rating of 0.2W and a rated voltage of 100V, it offers robust performance in a compact 2 x 1.25 x 0.5 mm package. Meeting stringent quality standards, this resistor guarantees a low temperature coefficient of 10PPM, making it ideal for demanding environments. Upgrade your circuit designs with this essential component, perfect for applications requiring precision and stability.