| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176383-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176383-8 |
8-2176383-8
| Heilind Number: | AMP8-2176383-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176383-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed to deliver exceptional performance and reliability. Featuring a thin film element, it boasts a tolerance of just .1% for accurate resistance values. With a power rating of .4W and a resistance of 80.6Ω, this component is ideal for applications requiring high precision. Its compact 1206 size and surface mount termination make for easy integration onto PCBs. Meeting stringent quality standards, it offers a rated voltage of 200V and a low temperature coefficient of 10PPM. Elevate your electronic designs with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


