| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176385-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 9.09 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176385-7 |
8-2176385-7
| Heilind Number: | AMP8-2176385-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176385-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. With a resistance of 9.09 KΩ and a tolerance of .1%, this component ensures accurate and reliable operation. Rated for a power of .4 W and a maximum voltage of 200 V, it is suitable for a wide range of applications. Measuring just 3.1 x 1.55 x .55 mm and designed for surface mount installation, it offers convenient integration onto PCBs. Whether you're a hobbyist or a professional, our Surface Mount Resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188797 - Revision Adjustment. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


