| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176386-4 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176386-4 |
8-2176386-4
| Heilind Number: | AMP8-2176386-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176386-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 90.9 KΩ with a tolerance of .1%. Crafted with thin film technology, it guarantees accuracy and reliability in performance. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 3.1 x 1.55 x .55 mm, it offers easy installation and space-saving efficiency. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


