| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176388-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 78.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176388-7 |
8-2176388-7
| Heilind Number: | AMP8-2176388-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176388-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. Designed for surface mount applications, it offers a resistance of 78.7 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a power rating of 0.4W and a rated voltage of 200V, this component ensures reliable performance in demanding circuitry. Featuring solder termination and compact 1206 size, it's easy to integrate onto PCBs. With RoHS compliance, you can trust in its environmental responsibility. Elevate your designs with the exceptional quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 8-2176383-7 | ![]() |


