8-2176398-7

Heilind Number:AMP8-2176398-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176398-7
ECAD Model:
3D Model

Description:

3502 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176398-7
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176398-7

Detailed Description

Enhance your electronic projects with our innovative power resistor, crafted for high-performance applications. With a power rating of 2W and a resistance of 22Ω, this surface mount component ensures efficient operation even under demanding conditions. Its compact 2010 size and solder termination make installation a breeze, while its thick film element guarantees reliability. Rated for a voltage of 200V, it's suitable for a wide range of circuitry. With a 5% tolerance and non-RoHS compliance, this product is perfect for professionals and hobbyists alike. Upgrade your design with our Surface Mount Power Resistor today.