| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176407-5 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176407-5 |
8-2176407-5
| Heilind Number: | AMP8-2176407-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176407-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performing power resistor, boasting a robust power rating of 6 W and a rated voltage of 300 V. Designed for surface mount applications, it offers seamless integration onto your PCB. With a low resistance of 15 Ω and a tolerance of 5%, this thick film resistor ensures precise and reliable operation. Its solder termination type and two terminations make installation a breeze. Crafted with quality and durability in mind, this component is a must-have for any electronics enthusiast. Rest assured, it meets all necessary RoHS compliance standards, making it an environmentally friendly choice. Upgrade your projects with the unmatched performance of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


