| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176407-7 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176407-7 |
8-2176407-7
| Heilind Number: | AMP8-2176407-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176407-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 6W power rating and 300V rated voltage. Its surface mount design and solder termination type ensure easy installation, while the thick film element guarantees reliable operation. With a low 22Ω resistance and 5% tolerance, this resistor is ideal for precision applications. Trust in its quality construction and durability, making it a valuable component in any project. Please note that this product is not RoHS compliant. Elevate your electronic designs with the power and efficiency of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


