| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176433-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176433-2 |
8-2176433-2
| Heilind Number: | AMP8-2176433-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176433-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0402 1% 24K 0.1W Surface Mount Resistor. Perfect for general purpose applications, this compact component boasts a resistance of 24 KΩ and a power rating of .1 W, making it suitable for various circuit designs. With a tolerance of 1% and thick film element type, you can rely on its precision and durability. Featuring solder termination and a rated voltage of 50 V, it ensures secure and efficient performance. Measuring just 1 x .5 x .35 mm, it's easy to integrate into your PCB layout. Upgrade your assembly process with this high-quality resistor, essential for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176433-3 | ![]() |


