8-2176447-9

Heilind Number:AMP8-2176447-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176447-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 412R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176447-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:412 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176447-9

Detailed Description

Enhance precision in your electronic circuits with this CPF 0201 thin film resistor. With a resistance of 412 ohms and a tolerance of 0.1%, it guarantees accurate performance even in demanding applications. Rated for a power of 0.031 W and a voltage of 15 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 0201 size and solder termination make it easy to integrate into your PCB layout. RoHS compliant and boasting a low temperature coefficient of 25ppm, it ensures reliability and longevity in your projects. Upgrade to this high-quality component for optimal signal integrity and performance.