8-2176448-6

Heilind Number:AMP8-2176448-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K12 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:4.12 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176448-6

Detailed Description

Enhance the precision of your electronic components with this CPF 0201 Chip Resistor. With a resistance value of 4.12 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in your circuits. Operating at a rated voltage of 15 V and a power rating of .031 W, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the compact dimensions of .58 x .29 x .23 mm save valuable space on your PCB. RoHS compliant and featuring a low temperature coefficient of 25ppm, this resistor is both environmentally friendly and reliable. Trust in its quality for your next project.