8-2176448-7

Heilind Number:AMP8-2176448-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K22 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:4.22 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176448-7

Detailed Description

Enhance the precision of your circuit with this ultra-compact CPF 0201 thin film resistor. Boasting a resistance of 4.22 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures stable and accurate performance even in demanding applications. Operating at a rated voltage of 15V with a power rating of 0.031W, this surface mount resistor is perfect for space-constrained designs. Its solder termination and small dimensions of .58 x .29 x .23 mm offer easy integration onto your PCB. Trust in its high quality and reliability for your electronic projects.