8-2176448-8

Heilind Number:AMP8-2176448-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K32 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:4.32 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176448-8

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate performance in even the most demanding applications. With a resistance of 4.32 KΩ and a power rating of .031 W, this thin film resistor is designed for optimal efficiency. Its surface mount mounting style and solder termination make for easy integration onto PCBs, while its compact dimensions of .58 x .29 x .23 mm allow for versatile placement. Suitable for use in high voltage environments, it is rated for up to 15 V. Trust in its reliability for your next project.