8-2176448-9

Heilind Number:AMP8-2176448-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176448-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K42 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176448-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176448-9

Detailed Description

Enhance precision and reliability in your electronic circuitry with this ultra-compact CPF 0201 thin film resistor. Featuring a resistance of 4.42 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures consistent performance even in demanding environments. This surface mount resistor, rated for 15V and 0.031W, is ideal for applications requiring high accuracy. With solder termination and a compact size of .58 x .29 x .23 mm, it offers ease of installation in tight spaces. Trust in its quality construction and durability for your electronic projects.