8-2176449-6

Heilind Number:AMP8-2176449-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176449-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 44K2 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176449-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:44.2 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176449-6

Detailed Description

Enhance your circuitry with this precision resistor, designed for high-performance applications. With a resistance of 44.2 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and low temperature coefficient of 25ppm make it ideal for maintaining stability in varying environmental conditions. Its compact 0201 size and surface mount termination offer easy integration onto PCBs, while the rated voltage of 15V and power rating of .031W provide versatility in usage. Trust in the quality of this resistor for your electronic projects.