8-2176449-8

Heilind Number:AMP8-2176449-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176449-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 46K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176449-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:46.4 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176449-8

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 thin film surface mount resistor. Featuring a resistance of 46.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this resistor ensures accurate and stable performance. With a power rating of .031 W and rated voltage of 15 V, it is suitable for various circuit applications. The compact 0201 size and surface mount termination make it easy to integrate into your designs. Trust in the quality of this high-performance resistor for your electronic projects.