8-2176449-9

Heilind Number:AMP8-2176449-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176449-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 47K5 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176449-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:47.5 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176449-9

Detailed Description

Enhance precision in your electronic projects with this compact CPF 0201 Thin Film Resistor. Featuring a resistance of 47.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. With a power rating of .031 W and a maximum rated voltage of 15 V, it offers reliable operation. The surface mount design and solder termination make it easy to install, while its small dimensions of .58 x .29 x .23 mm save valuable board space. Trust in the quality and consistency of this resistor for your circuitry needs.