8-2176451-3

Heilind Number:AMP8-2176451-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176451-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 357R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176451-3
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:357 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176451-3

Detailed Description

Achieve unparalleled precision in your electronic circuits with this ultra-compact CPF 0201 resistor. With a resistance of 357 ohms and a tolerance of 0.1%, it ensures reliable performance even in the most demanding applications. Boasting a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is designed for efficiency and durability. Its thin film element and low temperature coefficient of 25 ppm guarantee stable and accurate operation. Perfect for high-tech industries, this component is RoHS compliant and ideal for use in a variety of electronic devices. Upgrade your circuit design with the unmatched quality of our precision resistor.