8-2176451-4

Heilind Number:AMP8-2176451-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176451-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 365R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176451-4
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176451-4

Detailed Description

Enhance the precision of your electronic applications with our CPF 0201 thin film resistor. With a resistance of 365 ohms and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of circuitry. Measuring just .58 x .29 x .23 mm, it offers a compact solution for space-constrained designs. Featuring solder termination and surface mount mounting style, it facilitates easy installation. With a low temperature coefficient of 25 ppm, it guarantees stable operation in varying environmental conditions. Upgrade your projects with this high-quality surface mount resistor, ideal for precision applications.