8-2176452-5

Heilind Number:AMP8-2176452-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176452-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K02 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176452-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:4.02 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176452-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 surface mount resistor. This ultra-compact component, measuring just .58 x .29 x .23 mm, boasts a resistance of 4.02 KΩ with a tolerance of .1% and a low temperature coefficient of 25ppm. Ideal for high-performance applications, it operates at a rated voltage of 15 V and a power rating of .031 W. With its thin film element and solder termination, it ensures optimal conductivity and durability. Elevate your circuit design with this advanced SMD resistor.