8-2176453-9

Heilind Number:AMP8-2176453-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176453-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 47K5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176453-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:47.5 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176453-9

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component delivers exceptional performance, with a resistance of 47.5 KΩ and a tolerance of .1%. Its thin film element construction ensures accuracy, while its solder termination type enables easy installation. Operating at a rated voltage of 15 V and a power rating of .031 W, this resistor is suitable for a wide range of applications. With a resistance stability of 25 ppm and RoHS compliance, it meets stringent quality standards. Upgrade your designs with this high-quality surface mount resistor.