8-2195852-1

Eval Board Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Through-Hole/Tab Mount, SMA, Omnidirectional, Single Port

Enhance your wireless connectivity with this high-performance Eval Board Antenna. Designed for multi-band applications including 5G, Cat-M/NB-IoT, Cellular, and more, it offers a gain of 4.5 dB and a VSWR of 3:1. With a compact PCB form factor and through-hole/tab mounting style, it's easy to integrate into your devices. The SMA antenna termination ensures reliable connections, while its omnidirectional polarization and linear directionality provide consistent signal coverage. Ideal for 5G, Bluetooth, Wi-Fi, and other wireless technologies, this antenna is a versatile solution for various applications in the IoT, telecommunications, and networking industries. Elevate your connectivity performance with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2195852-1
Gain:4.5 dB
VSWR:3:1
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Tab, Through Hole
Antenna Termination Type:SMA
Application:5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, Wi-Fi, Zigbee
SKU:AMP8-2195852-1
Product Weight:22.82 g / .805 oz
Number of Ports:1
Band Type:6 band
Product Height:21 mm / .826 in
Product Length:80 mm / 3.149 in
Product Width:119.52 mm / 4.705 in
Impedance:50 Ω
VSWR (Max):<3:1
Antenna Operation:Passive
Polarization:Linear
Coverage Type:Omnidirectional
Precision Level:Standard
Gain (Max):4.5 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: