8-2232265-2
PTL 1X2 PLUG HSG GLW WIRE KEY D ORA
Enhance your power connections with our PTL 1X2 PLUG HSG GLW WIRE KEY D ORA from the Power Triple Lock series. This UL-certified connector features a durable Nylon GF housing in a vibrant orange color, ensuring reliable performance in a variety of applications. With a cable mount design and crimp termination method, it offers easy installation. The connector is suitable for power circuits, with a voltage rating of 600 V AC/DC and a high glow wire rating of GWT 750°C. Its compact size and straight cable exit angle make it versatile for different setups. Operating in a wide temperature range from -55 to 140 °C, this connector is ideal for demanding environments. RoHS compliant and with UL 94V-0 flammability rating, it meets industry standards for safety and environmental responsibility. Perfect for appliances and other power-related systems, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-2232265-2 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | D |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 16.3 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-2232265-2 |
SKU: | AMP8-2232265-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | Download |