8-320565-1
TERMINAL,PIDG R 16-14 8
Enhance your electrical connections with these PIDG series terminals. Designed for 14-16 AWG wires, they ensure a secure fit with their #8 stud size and M4 compatibility. Operating at temperatures up to 105°C (221°F), they offer reliable performance in various environments. The closed barrel design and 300V voltage rating guarantee safety and efficiency. Insulated for added protection, these terminals are RoHS compliant, meeting international standards for environmental responsibility. Ideal for professional use, they are perfect for applications requiring precise and durable connections. Upgrade your toolkit with these high-quality rings and spades.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-320565-1 |
Series: | PIDG |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
SKU: | AMP8-320565-1 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.114 g |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 4.318 mm / .17 in |
Wire Insulation Diameter: | 2.921 - 4.318 mm / .115 - .17 in |
Overall Length: | .859 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Part Alias: | D21419-000,AMPS-8-0320565-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability |
Download |